9-1622824-2
RL73H 3A R56 1% 1K RL
Enhance current sensing applications with our RL73H 3A R56 1% 1K RL chip resistor. This high-quality surface mount component features a power rating of 1 W and a low resistance of .56 Ω, ensuring reliable performance in a compact 2512 package. With solder termination and a thick film element, it offers easy installation and durability. The 1% tolerance and RoHS compliance guarantee precision and environmental responsibility. Trust in its two-terminal design for seamless integration into your circuitry, making it an essential component for various electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1622824-2 |
Size Code: | 2512 |
Power Rating: | 1 W |
Termination Type: | Solder |
Resistance: | .56 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 6.35 x 3.1 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP9-1622824-2 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 9-1622824-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |