9-1743284-1

MQS HDR 8P ASSY(H-TYPE) NAT

Enhance your automotive connectivity with our MQS HDR 8P ASSY (H-TYPE) in natural color, featuring a single row with through-hole solder termination. Designed for robust performance, this assembly operates efficiently within a wide temperature range of -40 to 80°C (-40 to 176°F), making it suitable for various automotive applications. With a pitch of 2.54mm (.1 in) and a rated voltage of 12VDC, it ensures reliable signal transmission. The horizontal/90° mount orientation, along with PCB retention through mounting holes, offers secure and stable installation on a 1.6mm (.063 in) thick PCB. With a compact design and a package quantity of 17, this connector is ideal for space-constrained environments. Trust in its UL 94-HB material flammability standard compliance for safety and durability. Explore its versatile capabilities in signal circuitry and elevate your automotive electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1743284-1
Color: Natural
Number of Rows: 1
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 158 °F, 167 °F, 176 °F, 70 °C, 75 °C, 80 °C
Pitch: .1 in, 2.54 mm
Voltage: 12 V DC
Package Quantity: 17
Number of Positions: 8
Mount Orientation: Horizontal/90°
GPL: N04
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Circuit Application: Signal
Panel Mount: With
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Mounting Hole
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M185
Number of Signal Positions: 8
Tab Width: .025 in, .63 mm
Rated Voltage: 12 VDC
Connector Width: 16.5 mm, .649 in
PCB Mount Alignment: With
Length: 1.09 in, 27.9 mm
Locking Interface: With
Interface Plating: Tin
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .025 in, .63 mm
Packaging Type: Tube
Hybrid Header: No
Profile Height From PCB: .299 in, 7.6 mm
Material Flammability Standard: UL 94-HB
Part Aliases: 9-1743284-1
SKU: AMP9-1743284-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: