9-2208656-9

58POS,MCON 1.2 CB,REC HSG,ASSY

Enhance your automotive connectivity with our MCON Interconnection System, designed for seamless wire-to-board integration. Crafted from durable PBT GF material in a sleek black finish, this housing accommodates 58 female terminals with a pitch of .149 inches (3.8 mm), ensuring optimal signal transmission. Engineered for automotive applications, it features polarization and sealing capabilities for reliable performance. With integrated primary locking and without terminal position assurance, installation is secure and efficient. Its compact dimensions of 3.72 inches in length, 1.62 inches in height, and 1.51 inches in width, along with a 180° cable exit angle, offer versatility in assembly. RoHS compliant and suitable for lead-free soldering, this connector is a vital component in your automotive connectivity setup. Explore the full series for comprehensive interconnect solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 9-2208656-9
Series: MCON Interconnection System
Gender: Housing for female terminals
Pitch: .149 in, 3.8 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 58
GPL: N14
Packaging: Carton
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board
Length: 3.72 in
Cable Exit Angle: 180°
Height: 1.62 in, 41.2 mm
Width: 1.51 in, 38.4 mm
Mating Tab Width: .047 in, .11 in, .188 in, 1.2 mm, 2.8 mm, 4.8 mm
Body Color: Black
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 9-2208656-9
SKU: AMP9-2208656-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: