9-917684-1

2.5 SGL DBL LOCK REC CONT

Enhance signal transmission efficiency with the AMP Signal Double Lock series. These receptacle connectors, featuring a crimp termination method, ensure secure cable mounting for optimal performance. Constructed with durable phosphor bronze and meeting UL 94V-0 flammability standards, they guarantee reliability in a variety of applications. With a voltage rating of 250V AC/DC and an amperage of 3A, they are ideal for signal circuitry. The pre-tin contact plating and open barrel design facilitate easy wire termination, accommodating 26-22 AWG stranded wires. VDE tested and LR 7189 certified, these connectors meet stringent quality standards for peace of mind. Suitable for wire-to-wire and wire-to-board applications, they come in a package quantity of 8000 on a reel for convenience. Operating in temperatures ranging from -30 to 105°C (-22 to 221°F), they are versatile and reliable. Perfect for appliances and other signal transmission systems, these connectors ensure efficient and secure connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 9-917684-1
Series: AMP Signal Double Lock
Amperage: 3 A
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Length: .283 in
Voltage: 250 V AC, 250 V DC
Contact Type: Receptacle
Body Material: Phosphor Bronze
Package Quantity: 8000
Cable Type: Discrete Wire, Stranded
GPL: 526
Packaging: Reel
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 3935
Wire Size: .12 - .35 mm², 26 - 22 AWG
Contact Transmits: Signal
Body Plating Material: Tin
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Barrel Type: Open
Accepts Wire Insulation Diameter: .037 - .059 in, .93 - 1.5 mm
Insulation Diameter: .037 - .059 in, .93 - 1.5 mm
Contact Retention: With
Contact Retention Type: Double Lock Plate
VDE Tested: Yes
For Multiple Crimp: No
Termination End Plating Material: Pre-Tin
Contact Plating: Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 9-917684-1
SKU: AMP9-917684-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: