90185-1

DAHT PIDG FASTON 22-18

Efficiently crimp insulated terminals with precision using the DAHT PIDG FASTON 22-18 Hand Tool. This Double Action tool ensures seamless crimping, allowing for quick and reliable connections. Suitable for on-the-go use, it falls under the category of Portable Crimp Tools. With the ability to operate both manually and with battery power, it offers versatility in various work settings. Featuring a Fixed Die Set, it guarantees consistent results with every use. Compliant with RoHS standards, it is a reliable and eco-friendly choice for professionals in the field. Elevate your crimping experience with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90185-1
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP90185-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: