90246-1
HHHT PIDG FASTON 14-12
Easily and efficiently crimp PIDG FASTON terminals with our Heavy Head Hand Tool. Designed for 14-12 gauge wires, this portable tool is a must-have for any electrical project. With fixed die sets included, you can quickly and accurately complete crimps with just one hand. Whether you prefer battery-powered or manual operation, this tool offers versatility and convenience. Plus, rest assured knowing it's RoHS compliant, meeting strict environmental standards. Get the job done right with our HHHT PIDG FASTON 14-12 Crimper.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 90246-1 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP90246-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/02/2018 | E-17-014538 - Product Improvement. INCREASE USABILITY OF TOOLS. | Download |