90276-2

HHHT PIDG PG FASTON 12-10

Enhance your crimping efficiency with the HHHT PIDG PG FASTON 12-10 tool, a must-have for professionals in the field. This heavy head hand tool ensures precise and secure connections, accommodating a wide range of wire sizes with ease. Its portable design allows for convenient use on the go, while the option for battery or manual operation provides flexibility in any work environment. With a fixed die set integrated directly into the tool, you can streamline your workflow and achieve consistent results every time. Rest assured, this tool is fully compliant with RoHS regulations, meeting high standards for environmental responsibility. Elevate your crimping capabilities with this essential addition to your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 90276-2
Tool Type: Heavy Head Hand Tool
Product: Portable Crimp Tools
Power Type: Battery, Manual
Die Set Type: Fixed In Tool
SKU: AMP90276-2
Certification: Yes - Certificate Included
Crimp Form-Wire Barrel Type: Closed Barrel - Confined Crescent
Ratchet Configuration: Not Releasable, Not Adjustable
Specification Type: MIL Spec / TE Product Specification (114-)
Tool Grade: Premium Crimp Tooling
Part Alias: AMPS-0-0090276-2,A08183-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: