90652-1

PRO-CRIMPER ASSY MULTILOCK

Easily and efficiently assemble MultiLock connectors with our PRO-CRIMPER ASSY tool. This versatile hand tool is a must-have for professionals in the field, offering precise crimping capabilities for various applications. With removable and interchangeable die sets, it accommodates different connector sizes, ensuring versatility and convenience. Whether you prefer battery, electric, or manual power, this tool is compatible with all three options, allowing for seamless operation in any environment. Rest assured, it is also RoHS compliant, meeting the highest standards for environmental responsibility. Upgrade your crimping experience with the PRO-CRIMPER ASSY and achieve optimal results every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 90652-1
Tool Type: PRO-CRIMPER Hand Tool
Product: Portable Crimp Tools
Power Type: Battery, Electric, Manual
Die Set Type: Removable/Interchangeable
SKU: AMP90652-1
Certification: Upon Request for Fee
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Ratchet Configuration: Operator Releasable & Adjustable
Specification Type: TE Product Specification (114-)
Tool Grade: Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/27/2014 E-14-007798 - Product Improvement. The old and new locator have similar components and perform the same. The new locator is posioned with slightly longer die pins and does not use the tool frame for alignment. This make for a more versale and study locator. Download