91368-2
PRO-C DIE SL156 24-18
Equip your workspace with the essential PRO-C DIE SL156 24-18, designed for efficient crimping tasks. This Standard Die Envelope (SDE) Die Set, part of our Portable Crimp Tools collection, offers versatile use with its compatibility for battery, electric, and manual power sources. Featuring a Removable/Interchangeable die set type, it ensures easy customization for various crimping needs. Crafted with RoHS compliance, this tool guarantees not only performance but also environmental responsibility. Perfect for professionals in the connectors and tools industry, this die set is a must-have for achieving precise and reliable crimps.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91368-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP91368-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2015 | E-15-010391 - Product Improvement. Add new design Terminal Locator/Wire Stop. | Download |