91387-1

PRO-CRIMPER TOOL & DIE

Enhance your crimping efficiency with our PRO-CRIMPER Tool & Die set. Specifically designed for professional use, this hand tool ensures precise and secure crimps every time. With a versatile die set that is both removable and interchangeable, it offers flexibility to accommodate various connector types. Whether you prefer battery-powered, electric, or manual operation, this tool is ready to meet your needs. Rest assured, it is also RoHS compliant, making it a responsible choice for your projects. Elevate your crimping experience with this essential tool in the Products, Connectors, Tools, and Crimpers categories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91387-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP91387-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: