91387-2
PRO-CRIMPER DIE(ONLY)
Easily achieve professional-grade crimps with our PRO-CRIMPER DIE (ONLY). This essential tool, designed for use with our Standard Die Envelope (SDE) Die Set, guarantees precise and efficient results every time. Compatible with Portable Crimp Tools, it offers versatility with its removable/interchangeable die set type, allowing for seamless customization. Whether you prefer battery, electric, or manual power, this die ensures optimal performance. Rest assured, it meets RoHS compliance standards, making it a reliable choice for your crimping needs. Elevate your connector assembly process with this top-quality tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91387-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP91387-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/27/2015 | E-15-011724 - Product Improvement. Change to new design locator/wire stop assembly. | Download |