91588-1
CERTICRIMP 2 22-18 .040 SERIES
Elevate your crimping game with the CERTICRIMP 2 22-18 .040 SERIES tool. Part of the CERTI-CRIMP II lineup, this Straight Action Hand Tool is a must-have for any professional or DIY enthusiast. Suitable for various applications, it ensures precise and secure crimps every time. With the option to power it using batteries, electricity, or manually, it offers versatility for any workspace. Featuring a Fixed In Tool die set, it guarantees consistent results. Plus, with its ROHS compliance, you can trust in its quality and environmental responsibility. Explore seamless crimping with this essential tool in the Products, Connectors, Tools, and Crimpers category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 91588-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91588-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |