91593-1

CERTICRIMP 2 20-16 187 POS LOK

Experience the ultimate in precision and efficiency with our CERTICRIMP 2 20-16 187 POS LOK tool. Specifically designed for seamless crimping, this Straight Action Hand Tool is a must-have for any professional. Its fixed die set ensures consistent results every time, while its portable design allows for convenient use on the go. Powered by either battery or electric, this tool offers versatility and reliability in any setting. Plus, with its ROHS compliance, you can trust in its quality and environmental responsibility. Take your crimping game to the next level with the CERTICRIMP 2.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91593-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric
Die Set Type:Fixed In Tool
SKU:AMP91593-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: