917251-2
DYNAMIC D-3400F HDR ASSY 20P H
Experience optimal connectivity with our DYNAMIC D-3400F HDR ASSY 20P H, a part of the cutting-edge Dynamic 3000 Series. This UL and CSA certified connector features a header design with 20 gold-plated contact positions, perfect for power and signal transmission. Its durable polyester housing in sleek black, with a lock type latch for secure mating retention. With through-hole solder termination and a right-angle mount orientation, it ensures easy installation on printed circuit boards. Operating in a wide temperature range from -55 to 105°C, it guarantees reliability in industrial settings. RoHS compliant and halogen-free, it upholds environmental standards. Ideal for wire-to-board applications, this shrouded connector is a crucial component in your assembly projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 917251-2 |
Series: | Dynamic 3000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .149 in, 3.81 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .2 in, 5.08 mm |
Package Quantity: | 14 |
Lock Type: | Latch |
Contact Amperage: | 15 A |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .149 in, 3.8 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 1.24 in, 31.59 mm |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0639 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 22.64 mm, .891 in |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC, 250 VDC |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Right Angle |
Connector Width: | 1.32 in, 33.53 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 917251-2 |
SKU: | AMP917251-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2018 | P-17-014655 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on DEC 2017. New plant will start Mass Production on Mar 2018. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download |
03/30/2018 | P-17-014664 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on DEC 2017. New plant will start Mass Production on Mar 2018. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download |
03/30/2018 | P-17-014666 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on DEC 2017. New plant will start Mass Production on Mar 2018. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download |
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |
11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download |