917780-2

2.5 S.D.L STD 2P HDR ASSY

Introducing our AMP Signal Double Lock housing, a reliable and durable solution for your signal connectivity needs. With a single row design and board mount capability, this connector is perfect for various electronic applications. Crafted from high-quality Nylon 6/6 - GF material in a vibrant red housing, it meets UL 94V-0 flammability standards for safety. Each connector features two positions with a pitch of 2.5mm (.098 in) and can handle 250V AC/DC voltage and 3A contact amperage. The brass contacts with pre-tin plating ensure efficient signal transmission, while the solder and through-hole termination method offers easy installation on a 1.6mm (.063 in) PCB. Whether for appliances, industrial equipment, or consumer electronics, this AMP Signal connector guarantees optimal performance in a compact .38-inch (9.8mm) profile. It's wave solder capable, making it suitable for high-temperature soldering processes, and comes in a package of 300 for convenience. Trust in the AMP Signal Double Lock housing for seamless wire-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 917780-2
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 300
Contact Amperage: 3 A
Number of Positions: 2
Housing Color: Red
Mount Orientation: Vertical
GPL: 526
Profile: Standard
Packaging: Bag/Box
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: With
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .38 in, 9.8 mm
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector Length: 7.5 mm
Connector System: Wire to Board
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Mating Area Length: .18 in, 4.7 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 917780-2
SKU: AMP917780-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: