926410-1
FASTON 110 HSG NYLON CLEAR
Enhance your cable connections with the FASTON 110 HSG, crafted from durable clear nylon for optimal performance. Featuring a straight receptacle terminal type with a single position, this housing ensures secure and efficient connectivity. Its cable mount design allows for convenient free-hanging installation. With RoHS compliance and a receptacle housing type, it guarantees both quality and environmental responsibility. Upgrade your setup with this essential terminal housing, ideal for various crimp terminal applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926410-1 |
Housing Material: | Nylon |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Clear |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP926410-1 |
series: | FASTON 110 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 18 mm / .71 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |