926647-3
UNIV.M-N-L.CAP HSG
Enhance your power and signal connections with the Universal MATE-N-LOK Housing, designed for versatile panel mounting applications. This UL-certified housing, constructed of durable PA 6/6 material in a natural color, boasts three rows of 15 pin contacts with a 6.35mm pitch. With a high voltage rating of 600V AC and a wide operating temperature range of -55 to 105°C, it ensures reliable performance in diverse environments. Perfect for appliances and other applications, this connector features crimp termination and panel-mounting capability with convenient patch and tabs. Meeting RoHS compliance, it guarantees environmental responsibility without compromising quality. Elevate your connectivity with this essential component for wire-to-wire interfacing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926647-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 700 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 15 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926647-3 |
SKU: | AMP926647-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/10/2018 | P-17-015069 - Manufacturing Location Change. Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download |
04/10/2018 | P-17-015070 - Tyco Electronics AMP Qingdao Ltd. will be a second source for TE part numbers in this listing. Product meets all dimensions defined on the respective TE Customer drawings, performance criteria specified in TE Product and Application specifications. There is no change to fit, form or function of the product. There is no change to customer fixture or application tooling. PPAP package will be sent for your review and approval prior to delivery of any product. Contact your local TE sales representative for support. | Download |
04/10/2018 | P-17-015099 - Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download |
01/10/2018 | P-17-015079 - Correct the wrong General Product Description. | Download |
11/22/2017 | P-17-015096 - P-17-015069, P-17-015070, P-17-015071, P-17-015072 and P-17-015079. they contain wrong information and have been cancelled. | Download |