927856-1

JPT SL REC 2.8 Contact SRC Sn

Enhance your automotive connectivity with our JPT SL REC 2.8 Contact SRC Sn terminal, designed for optimal performance in demanding environments. Featuring a robust construction, this terminal ensures secure and reliable connections, meeting the highest industry standards. With a crimp termination method and tin contact plating, it offers efficient power transmission with minimal resistance. Operating flawlessly in a wide temperature range, from -40 to 110°C (-40 to 230°F), it is ideal for various automotive applications. Its F-Crimp design and Locking Lance feature provide easy installation and a secure fit. Suitable for wire sizes ranging from 1 to 2.5 mm², this receptacle terminal is a versatile solution for automotive, truck, bus, and off-road vehicles. Compliant with RoHS regulations, it guarantees environmentally friendly performance. Elevate your connectivity with this high-quality automotive terminal, a must-have in your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 927856-1
Amperage: 20 A
Termination Method: Crimp
Contact Plating: Tin
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 1 - 2.5 mm²
Crimp Type: F-Crimp
Terminal Primary Locking Feature: Locking Lance
Terminal / Splice Type: Receptacle
Product: Automotive, Truck, Bus, & Off-Road Terminals
SKU: AMP927856-1
series: Timer Connector System
Interface Plating: Tin (Sn)
Mating Tab Thickness: .8 mm / .031 in
Mating Tab Width: 2.8 mm / .11 in
Wire Insulation Diameter: 2.1 - 3.1 mm / .083 - .122 in
Wire Size Search: 14 AWG / 15 AWG / 16 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm²
Terminal Transmits: 0 - 24 A (Low Power)
Wire Type: Copper
Sealable: No
Receptacle Style: 180°

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: