Enhance your electrical connections with our Fastin-Faston 110 Tab Terminals, featuring a durable CuZn30 construction for reliable performance. Designed for use with 17-20 AWG wire, these terminals offer a secure F-Crimp connection. With an operating temperature range of -40 to 130°C, they are suitable for various environments. The straight orientation and open barrel design facilitate easy installation, while the .886-inch overall length ensures compatibility with standard setups. Trust in the quality of our Quick Disconnects for efficient and effective wire termination solutions. Non-RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928930-3
Series:FASTIN-FASTON 110
Contact Material:CuZn30
Contact Plating:Unplated
Overall Length:22.5 mm, .886 in
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.031 in, .79 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:1021 - 2048 CMA, 17 - 20 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.055 - .09 in, 1.4 - 2.3 mm
Product:Quick Disconnects
SKU:AMP928930-3
Fully Insulated:No
Connection Capacity:Single
Wire Size:.5 - 1 mm²
Mating Retention Type:Locking Lance
Locking Lance Height:1.2 mm / .047 in
Quick Disconnect Packaging Method:Reel
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: