Discover the essential component for seamless connectivity with our Multilock Connector System. Designed for female terminals, this housing boasts a dual-row configuration with a 4mm pitch and 5mm row spacing, ensuring precision in circuitry. Crafted from durable PBT, it offers reliable performance in automotive applications. With 26 positions available, it caters to signal transmission with ease. Featuring integrated polarization for secure mating, this connector system guarantees optimal functionality. Its compact dimensions of 2.13 inches in length, .826 inches in height, and .708 inches in width, make it a versatile choice for wire-to-wire setups. With a 180° cable exit angle and a brown body color, it seamlessly integrates into various environments. Trust in its quality for efficient and durable connections in automotive settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 936098-4
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .157 in, 4 mm
Row Spacing: .196 in, 5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 26
GPL: N18
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M129
Connector System: Wire to Wire
Length: 2.13 in
Cable Exit Angle: 180°
Height: 21 mm, .826 in
Width: 18 mm, .708 in
Mating Tab Width: .09 in, 2.3 mm
Body Color: Brown
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 936098-4
SKU: AMP936098-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: