936131-1
090III 20P CAP ASSY
Introducing the Multilock Connector System, a reliable solution for automotive applications. This housing is designed for female terminals, featuring two rows with a 4mm pitch for secure connections. With a rugged PBT GF body construction, it ensures durability in demanding environments. Offering 20 positions, it's perfect for signal circuit applications. The housing is polarization-enabled for easy mating, and with a natural body color, it seamlessly blends in. Measuring 1.779 inches in length, 1.339 inches in height, and 0.776 inches in width, it's compact yet functional. Whether in wire-to-wire setups or standalone usage, this connector system guarantees efficient performance. RoHS compliant and suitable for automotive use, it's a must-have accessory for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936131-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 20 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.779 in |
Height: | 1.339 in, 34 mm |
Width: | 19.7 mm, .776 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 936131-1 |
SKU: | AMP936131-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |