936159-1
FUEL PUMP 6P PLUG ASSY JPT TYP
Enhance fuel pump functionality with this 6P plug assembly, ideal for JPT type connectors. Expertly designed for automotive applications, this housing accommodates female terminals with precision, featuring two rows for seamless connectivity. Its durable PBT GF construction ensures longevity, while a 5.3mm pitch and 6.5mm row spacing guarantee secure placement. With polarization and sealable capabilities, it offers optimal performance in signal circuitry. Versatile and reliable, this connector is essential for wire-to-wire installations, boasting a compact size and convenient 180° cable exit angle. RoHS compliance further underscores its quality, making it a must-have accessory in automotive connector systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936159-1 |
Series: | Econoseal |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .208 in, 5.3 mm |
Row Spacing: | .251 in, 6.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N34 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1.06 in |
Cable Exit Angle: | 180° |
Height: | 1 in, 25.4 mm |
Width: | 1.48 in, 37.8 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Brown |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 936159-1 |
SKU: | AMP936159-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |