Introducing our Multilock Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features 76 positions with integrated polarization for easy assembly. Crafted from durable PBT, it ensures reliable performance in signal circuitry. With a cable exit angle of 180° and a compact design, it's perfect for wire-to-wire connections. The black housing, measuring 3.7 inches in length, 1.74 inches in height, and .984 inches in width, offers a sleek and functional addition to your setup. RoHS compliant and lead-free solder compatible, it meets industry standards for environmental responsibility. Suitable for various automotive connectors and accessories, this connector system is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 936195-1
Series: Multilock Connector System
Gender: Housing for female terminals
Polarization: Yes
Body Material: PBT
Number of Positions: 76
GPL: N18
Packaging: Box
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 3.7 in
Cable Exit Angle: 180°
Height: 1.74 in, 44.3 mm
Width: 25 mm, .984 in
Mating Tab Width: .248 in, 6.3 mm
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 936195-1
SKU: AMP936195-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: