936204-1
090III 18P PLUG ASSY
Discover the innovative Multilock Connector System, designed for seamless wire-to-wire connectivity in automotive applications. With a compact design and a pitch of 4mm (.157 in), this connector system features 18 positions across 2 rows, ensuring efficient signal transmission. Crafted from durable PBT material, it offers reliable performance. The inclusion of polarization and mating tab width of .09 in (2.3 mm) enhances ease of use. RoHS compliant, this connector system is environmentally friendly. Perfect for automotive circuit applications, it guarantees secure and efficient connections. Elevate your connectivity with this essential automotive accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936204-1 |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 18 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.499 in |
Height: | 21 mm, .827 in |
Width: | 17.8 mm, .701 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 936204-1 |
SKU: | AMP936204-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |