Introducing the Multilock Connector System, a reliable solution for automotive applications. This series features a housing designed for female terminals, with a single row configuration and a 4mm pitch for seamless connectivity. Constructed with PBT material that meets UL 94-HB flammability standards, it ensures durability and safety in operation. With six positions available, it caters to various signal circuit applications. The integrated polarization and terminal position assurance guarantee secure connections. Operating in a wide temperature range from -40 to 80°C (-40 to 176°F), it is suitable for demanding environments. Its compact design, with a length of 1.04 inches and a height of .398 inches, allows for efficient installation. Whether for wire-to-wire connections or other automotive needs, this connector system is a versatile and compliant choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 936230-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 6
GPL: N18
Packaging: Bag
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.04 in
Cable Exit Angle: 180°
Height: 10.1 mm, .398 in
Width: 21 mm, .826 in
Mating Tab Width: .09 in, 2.3 mm
Body Color: Natural
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 936230-1
SKU: AMP936230-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: