936261-1
090 SLD TAB CONT(0.85-1.25)
Easily handle a current of 20 A with this high-quality automotive terminal, perfect for use in trucks, buses, and off-road vehicles. Designed for secure connections, it features a tin-plated crimp contact suitable for wire sizes ranging from .85 to 1.25 mm². With a durable construction that can withstand temperatures as low as -40 °C and as high as 125 °C, this terminal is a reliable choice for various automotive applications. Its F-Crimp design and primary locking feature ensure a clean and stable connection, while the tab splice type adds versatility. Rest assured of its compliance with RoHS regulations, making it a responsible and environmentally-friendly option for your automotive connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936261-1 |
Amperage: | 20 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | .85 - 1.25 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP936261-1 |
series: | Multilock Connector System |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 2.3 mm / .091 in |
Wire Insulation Diameter: | 1.4 - 2.5 mm / .055 - .098 in |
Wire Size Search: | 17 AWG / 18 AWG / .85 mm² / 1 mm² / 1.25 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |