936280-1
090/JPT 33P CAP ASSY(D.T.B)
Introducing our Automotive Multilock Connector System, a versatile solution for signal circuit applications. This male terminal housing, crafted from durable PBT material, features 33 positions and ensures secure polarization. With a cable exit angle of 180°, it offers easy integration in wire-to-panel connections. The white housing, measuring 2.51 inches in length, 1.48 inches in width, and 1.53 inches in height, is designed for seamless mating. Its integrated primary locking feature enhances reliability, making it ideal for automotive applications. This hybrid connector, not suitable for lead-free solder processes, comes packaged in a convenient bag for easy handling. Upgrade your connectivity with this essential automotive accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936280-1 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 33 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Panel |
Length: | 2.51 in |
Cable Exit Angle: | 180° |
Height: | 1.53 in, 39 mm |
Width: | 1.48 in, 37.7 mm |
Mating Tab Width: | .09 in, .11 in, 2.28 mm, 2.8 mm |
Body Color: | White |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 936280-1 |
SKU: | AMP936280-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |