936312-1
COVER HSG FOR 090 SLD 3P PLUG
Enhance the performance and durability of your 3P plug with this essential Cover Housing, designed for seamless integration with our 090 SLD connectors. Crafted from high-quality black Polyamide, this accessory guarantees reliable strain relief and protection. With a UL 94-HB flammability standard, you can trust in its safety. Perfect for automotive applications, it's part of our versatile Multilock Connector System. Each package includes 600 units, ensuring you have an ample supply for your needs. Operating efficiently in various environments, this cover housing is a must-have for any wire-to-board or wire-to-device setup, meeting RoHS compliance for environmental responsibility. Upgrade your connector system with this vital component for optimal performance and longevity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936312-1 |
Color: | Black |
Series: | Multilock Connector System |
Accessory Type: | Cover |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Package Quantity: | 600 |
Number of Positions: | 3 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M233 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Bundle Diameter: | .236 in, 6 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936312-1 |
SKU: | AMP936312-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |