936372-1
090/250 HYB 12P PLUG ASSY
Introducing our Multilock Connector System, designed for automotive applications. This series features a housing for female terminals, with a pitch of 5 mm and 4 mm for seamless integration. Constructed with PBT body material, it offers durability and reliability. With 12 positions available, it caters to various circuit applications, making it a versatile choice. The connector system allows for wire-to-wire connection, with a length of 1.55 inches and a 180° cable exit angle. Its natural body color blends seamlessly, while the integrated primary locking feature ensures secure connections. RoHS compliant, this connector is environmentally friendly. Perfect for automotive use, it meets the highest standards of quality and performance. Upgrade your connectivity with our Multilock Connector System.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936372-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Pitch: | .157 in, .196 in, 4 mm, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N18 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.55 in |
Cable Exit Angle: | 180° |
Height: | 18.6 mm, .732 in |
Width: | 25 mm, .984 in |
Mating Tab Width: | .09 in, .25 in, 2.28 mm, 6.35 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 936372-1 |
SKU: | AMP936372-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |