936575-1

090 N-SLD CHIP RESISTOR CONN

Enhance your automotive connectivity with our Multilock Connector System. This two-position connector, featuring a 4mm pitch for easy through hole soldering, is designed for signal circuit applications. With a vertical mount orientation and a package quantity of 2500, it offers reliable performance in high-volume assembly. The white housing, made for durability, is not only shielded but also sealable for added protection. Measuring just 11.9mm in length, it's a compact yet essential component for your automotive projects. Trust in its quality, as it complies with industry standards for lead-free solder processes. Upgrade your assembly process with this efficient and dependable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 936575-1
Color: White
Series: Multilock Connector System
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .157 in, 4 mm
Package Quantity: 2500
Number of Positions: 2
Mount Orientation: Vertical/180°
GPL: N18
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
Sealable: No
GPL Description: Automotive
Product Code: M129
Number of Signal Positions: 2
Tab Width: .09 in, 2.3 mm
Connector Width: .161 in, 4.1 mm
PCB Mount Alignment: Without
Length: 11.9 mm, .468 in
Locking Interface: Without
Interface Plating: Tin
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .025 in, .64 mm
Packaging Type: Bag
Hybrid Header: No
Part Aliases: 936575-1
SKU: AMP936575-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: