936782-2
MT-II/JPT SLD 20P PLUG COVER
Enhance the durability and functionality of your automotive power connections with the MT-II/JPT SLD 20P PLUG COVER. Designed for seamless integration with Junior Power Timer and Micro Timer II series, this black cover ensures secure cable exits with its included strain relief. Crafted from UL 94-HB compliant polyamide, it guarantees safety and reliability in any application. Suitable for wire-to-board and wire-to-device setups, this essential accessory accommodates a 180° cable exit angle and a bundle diameter of .472 inches (12mm). With RoHS compliance and a commitment to quality, it's the perfect solution for automotive connector accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 936782-2 |
Color: | Black |
Series: | Junior Power Timer,Micro Timer II |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M236 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Bundle Diameter: | 12 mm, .472 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 936782-2 |
SKU: | AMP936782-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |