Introducing the Multilock Connector System, a reliable solution for automotive applications. This two-row housing, designed for female terminals, offers 16 positions with a pitch of 4mm (.157 in) and a voltage rating of 40 V DC. Featuring a green polyamide body, it ensures durability and performance. With integrated polarization and a 180° cable exit angle, it guarantees secure and efficient signal transmission. Measuring 1.95 inches in length, 1.06 inches in width, and 22.8mm (.897 in) in height, it is compact yet robust. Its primary locking feature, along with the absence of terminal position assurance, makes it easy to install. RoHS compliant and suitable for automotive lead-free solder processes, this connector system meets industry standards for quality and environmental responsibility. Perfect for wire-to-wire connections in automotive settings, it offers a seamless solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 953490-3
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .157 in, 4 mm
Voltage: 40 V DC
Row Spacing: .338 in, 8.6 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 16
GPL: N18
Packaging: Box
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.95 in
Cable Exit Angle: 180°
Height: 22.8 mm, .897 in
Width: 1.06 in, 27 mm
Mating Tab Width: .059 in, 1.5 mm
Nominal Voltage Architecture: 48 V
Body Color: Green
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 953490-3
SKU: AMP953490-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: