953729-3
4W MCP RCPT HSG SV ASSY
Introducing the AMP MCP Connector System, designed for seamless wire-to-wire connections in automotive applications. This housing, tailored for female terminals, features a single row with 4 positions, boasting a pitch of 3.33mm (.131 in) for precise assembly. Crafted from durable PBT GF material in a sleek green hue, it guarantees reliable performance in a wide temperature range from -40 to 85°C (-40 to 185°F). With integrated strain relief and polarization, it ensures secure and error-free mating. Measuring at .776 inches in length, 1.18 inches in width, and 12.1mm (.476 in) in height, it offers a compact yet robust solution. The 180° cable exit angle and 1.5mm (.06 in) mating tab width further enhance its versatility. Serviceable and compliant with RoHS standards, this connector accessory is a dependable choice for your automotive connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 953729-3 |
Series: | AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .131 in, 3.33 mm |
Strain Relief: | Yes |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N10 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M131 |
Connector System: | Wire to Wire |
Length: | .776 in |
Cable Exit Angle: | 180° |
Height: | 12.1 mm, .476 in |
Width: | 1.18 in, 30 mm |
Mating Tab Width: | .06 in, 1.5 mm |
Nominal Voltage Architecture: | 16 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 953729-3 |
SKU: | AMP953729-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |