963122-1
10P JUN-TIMER GEH
The Junior Timer series, designed for reliable signal connectivity in automotive applications. This housing features two rows with a 6mm pitch, accommodating 10 female terminals for secure wire-to-board or wire-to-device connections. Constructed from UL 94V-2 rated polyamide, it ensures durability and safety in operation. With a compact design, it measures 1.594 inches in length, .496 inches in height, and .906 inches in width, offering a space-efficient solution. The body color, a sleek black, adds a touch of style to its functionality. Featuring polarization and terminal position assurance, it guarantees proper mating and alignment. While not sealable, it is RoHS compliant, meeting environmental standards. With primary locking features on the terminals, it provides added security in use. Ideal for automotive circuit applications, this connector accessory is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 963122-1 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 10 |
GPL: | N06 |
Packaging: | Package |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.594 in |
Cable Exit Angle: | 180° |
Height: | 12.6 mm, .496 in |
Width: | 23 mm, .906 in |
Mating Tab Width: | .063 in, 1.6 mm |
Body Color: | Other |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 963122-1 |
SKU: | AMP963122-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |