963953-1
FF 250 TAB 1-2.5MM2 PB
Effortlessly connect and secure your wires with these Fastin-Faston 250 series receptacles. Designed for reliable performance, they feature a straight orientation and a durable phosphor bronze construction with unplated contact plating. With a wire size range of 13-17 AWG and a compatible tab width of 6.35mm (.25 in), they offer versatility for various applications. The F-Crimp design ensures a secure and efficient connection, while the open barrel type accommodates wire insulation diameters from 2.4-3.7mm (.094-.145 in). Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), these receptacles are a dependable choice for your connectivity needs. RoHS compliant for environmental responsibility.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 963953-1 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Unplated |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .094 - .145 in, 2.4 - 3.7 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP963953-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |