Easily connect wires with our FF 250 TAB 2.5-4MM2 PB terminals from the FASTIN-FASTON 250 series. Made of durable Phosphor Bronze with unplated contact plating, these straight orientation tabs are ideal for 13-11 AWG wires. Featuring a compatible tab width of 6.35mm (.25 in) and a wide operating temperature range of -40 to 110°C (-40 to 230°F), they ensure reliable performance in various environments. The F-Crimp design allows for secure wire attachment, with an open barrel type accommodating insulation diameters of .118 to .173 inches (3-4.4mm). Trust in our Quick Disconnects for efficient wire termination, meeting your needs for dependable connectivity. Rest assured, these tab terminals are not only high-quality but also compliant with RoHS regulations for environmental responsibility. Upgrade your crimp terminal setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 963955-1
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 11 AWG, 2.62 - 4.17 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .173 in, 3 - 4.4 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP963955-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .4 mm / .015 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: