967011-1
EINZELADERDICHTUNG
Enhance the sealing performance of your automotive connectors with this green single wire seal. Designed for optimal durability and reliability, this individually packaged cavity plug ensures a secure connection in any environment. With RoHS compliance, you can trust that it meets strict environmental standards. Upgrade your automotive sealing system with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 967011-1 |
Color: | Green |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP967011-1 |
Material: | Silicone |
Cavity Diameter: | 7.2 mm / .283 in |
Cable Insulation Diameter: | 3.6 - 4.3 mm / .142 - .169 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |