ANT-LTE-WS-SMA
Terminal/Duck Antenna, Wide Band, Cellular / LTE, External Mount, Connector, SMA, Omnidirectional, Single Port, Gain 3 < 6 dBi
Ensure reliable connectivity with this high-performance terminal antenna, designed for wideband coverage in the 698-960 MHz frequency range. With a gain of 4.1 dB and VSWR of 2.1:1, it offers optimal signal reception for cellular and LTE applications. Featuring a sleek external mount design with an SMA connector, it guarantees seamless integration. Its omnidirectional polarization and 50 Ω impedance ensure consistent performance, while its linear directionality provides reliable signal transmission. Perfect for both indoor and outdoor use, this antenna is a versatile solution for enhancing connectivity in various environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity ANT-LTE-WS-SMA |
Gain: | 4.1 dB |
VSWR: | 2.1:1 |
Band Type: | Wide Band |
Impedance: | 50 Ω |
Antenna Type: | Duck, Whip |
Polarization: | Linear |
Directionality: | Omnidirectional |
Mounting Style: | Connector |
Frequency Range: | 698 - 960 MHz |
Antenna Termination Type: | SMA |
Application: | Cellular, LTE |
Center Frequency: | 829 MHz |
SKU: | AMPANT-LTE-WS-SMA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |