MTRA61274CW2-001

Shark Fin Antenna, Multi Band, Vehicular / Cellular, External Mount, Stud/Screw/Lug Mount, SMA, Omnidirectional, Multiple Ports, Gain 3 < 6 dBi

Stay connected on the go with our RoHS-compliant Multi Band Shark Fin Antenna, designed for seamless vehicular and cellular applications. This omni directional antenna offers reliable performance across a wide frequency range, including 1350-1550 MHz, 1350-2700 MHz, 1690-1880 MHz, and more. With a sturdy screw mount, lug, or stud installation, it ensures secure external mounting. The SMA termination and multiple ports enhance connectivity, while the 4.7 dB gain guarantees optimal signal reception. Perfect for enhancing communication in diverse environments, from urban areas to remote locations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity MTRA61274CW2-001
Band Type:Multi Band
Antenna Type:Shark Fin
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:1350 - 1550 MHz, 1350 - 2700 MHz, 1690 - 1880 MHz, 1850 - 1990 MHz, 1910 - 2180 MHz, 2300 - 2500 MHz, 2500 - 2700 MHz, 617 - 698 MHz, 617 - 960 MHz, 698 - 824 MHz, 824 - 894 MHz, 880 - 960 MHz
Center Frequency:1450 MHz, 1785 MHz, 1920 MHz, 2025 MHz, 2045 MHz, 2400 MHz, 2600 MHz, 657.5 MHz, 761 MHz, 788.5 MHz, 859 MHz, 920 MHz
Antenna Termination Type:SMA
Application:Cellular, Vehicular
Gain:4.7 dB
SKU:AMPMTRA61274CW2-001
Antenna Style:External
Antenna Type:Vehicular
Number of Ports:2
Cable Length:.61 m / 2 ft
Wireless Application:Cellular / IoT / M2M
Coverage Type:Omnidirectional
Antenna Connector Type:SMA Male
Frequency Band:1850 - 1990 MHz / 824 - 894 MHz / 880 - 960 MHz / 617 - 960 MHz / 1350 - 1550 MHz / 2500 - 2700 MHz / 617 - 698 MHz / 1690 - 1880 MHz / 1910 - 2180 MHz / 1350 - 2700 MHz / 2300 - 2500 MHz / 698 - 824 MHz
Gain (Max):4.7 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: