Enhance the functionality and durability of your heavy-duty power connectors with the HDC IP65 series Cover. Crafted from robust Die Cast Aluminum, this essential accessory ensures reliable protection for your connector components. With a Bottom wire entry location and Locking device type, it offers secure and efficient installation in demanding industrial environments. Designed for Rectangular Connector Hoods & Bases, this Cover is a vital component for maintaining the integrity of your power connections. Rest assured of its environmental responsibility with RoHS compliance, making it a sustainable choice for your operations. Elevate your power connector setup with this high-quality accessory, providing peace of mind and performance assurance in every application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1010033100-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Cover
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1010033100-000
Length:24 mm
Width:24 mm
Locking Device Location:Housing
Circuit Application:Power & Signal
Sealable:Yes
Product Size:1
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: