T1210160125-000
H16B-TS-M25
The H16B-TS-M25 Hood, an essential component for heavy-duty power connectors. Designed for secure and reliable wire connections, this hood features a convenient side wire entry location and a robust locking device for added safety. Part of our Rectangular Connector Hoods & Bases collection, it ensures compliance with RoHS regulations for environmentally-friendly operation. Perfect for industrial applications, this accessory guarantees efficient power transmission in any setting.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1210160125-000 |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1210160125-000 |
Screw and Hole Thread Size: | M25 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |