T1210240132-000
H24B-TS-M32
Introducing the H24B-TS-M32, a premium-quality Hood from our HDC IP65 series. Crafted from durable Die Cast Aluminum, this essential connector component ensures reliable performance in challenging environments. Featuring a convenient Side wire entry location and a secure Locking Clip mechanism, it guarantees hassle-free installation and maintenance. Part of our comprehensive range of Rectangular Connector Hoods & Bases, this product is designed for seamless integration in various industrial applications. Compliant with RoHS regulations, it upholds our commitment to sustainability. Explore our Heavy Duty Power Connector Accessories category for more innovative solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1210240132-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1210240132-000 |
Screw and Hole Thread Size: | M32 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |