Experience superior protection for your heavy-duty power connectors with the HDC IP65 series. This die-cast aluminum hood, featuring a PG29 thread size, ensures reliable performance in demanding environments. Designed for effortless installation, its side wire entry location and locking device guarantee secure connectivity. Compliant with RoHS regulations, this hood is an essential accessory for your industrial applications. Elevate your power connector setup with the H32B-TS-PG29.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1210320129-000
Series:HDC IP65
Accessory Type:Hood
Thread Size:PG29
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1210320129-000
Height:76 mm
Length:94 mm
Width:82.5 mm
Screw and Hole Thread Size:PG29
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:10
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: