T1210320140-000
H32B-TS-M40
Introducing the H32B-TS-M40 Hood, a crucial component in the HDC IP65 series. This die-cast aluminum accessory boasts durable construction and a secure locking device, ensuring reliable performance in demanding environments. With a convenient side wire entry location and thread size of M40, it facilitates efficient connectivity in heavy-duty applications. Compliant with RoHS standards, it aligns with modern environmental regulations while offering exceptional quality and functionality. Perfect for use with rectangular connectors, this hood is a vital component for industrial and commercial power systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1210320140-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | M40 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1210320140-000 |
Height: | 76 mm |
Length: | 94 mm |
Width: | 82.5 mm |
Screw and Hole Thread Size: | M40 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 10 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |