T1220160125-000
H16B-TG-M25
Introducing the H16B-TG-M25 Hood, a durable and versatile component from our HDC IP65 series. Made of high-quality Die Cast Aluminum, this hood guarantees reliable performance in demanding environments. Featuring dual wire entry points at the top and side, it offers flexibility in installation. The Locking Clip mechanism ensures secure connections, perfect for heavy-duty applications. RoHS compliant, this hood prioritizes environmental responsibility without compromising on quality. Ideal for use with our Rectangular Connector Hoods & Bases, it's a crucial accessory for Power Connectors in various industries. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1220160125-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1220160125-000 |
Screw and Hole Thread Size: | M25 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |