T1220240132-000
H24B-TG-M32
Introducing the H24B-TG-M32 HDC IP65 Hood, a durable and versatile solution for your heavy-duty power connector needs. Made from high-quality die-cast aluminum, this hood ensures reliable performance in demanding environments. Featuring top and side wire entry options, it offers flexibility in installation. The included locking clip provides secure connections, giving you peace of mind. Part of our Rectangular Connector Hoods & Bases series, this product meets stringent quality standards. Perfect for industrial applications, it is a must-have accessory for power connectors. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your power connectivity with the HDC IP65 Hood.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1220240132-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1220240132-000 |
Screw and Hole Thread Size: | M32 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |