Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | 0 | |
Factory Lead: | 71 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 8/8 |
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1230160140-000 |
SKU: | AMPT1230160140-000 |
Height: | 76 mm |
Length: | 93.5 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M40 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |