Enhance the durability and functionality of your heavy-duty power connectors with our HDC IP65 series Hood, featuring a robust Die Cast Aluminum construction. Designed for secure and reliable operation, this Hood is equipped with a side wire entry and a locking device for added safety. Compliant with RoHS standards, it is a sustainable choice for your industrial applications. Explore our range of Rectangular Connector Hoods & Bases to complete your power connector setup with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1230242140-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1230242140-000
Height:76 mm
Length:120 mm
Width:43 mm
Screw and Hole Thread Size:M40
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:8
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: