Enhance your heavy-duty power connections with the H10B-TGH-PG29 Hood from our HDC IP65 series. Crafted from durable die-cast aluminum, this essential connector accessory ensures reliable performance in demanding environments. Featuring a bottom wire entry and a secure locking mechanism, it guarantees easy and safe installation. Compliant with RoHS regulations, it is environmentally friendly. Perfect for use in a variety of applications, this hood is a must-have component for any power connector setup. Elevate your connectivity with the Rectangular Connector Hoods & Bases series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1240100129-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1240100129-000
Height:72 mm
Length:73 mm
Width:43 mm
Screw and Hole Thread Size:PG29
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:4
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: