Enhance your heavy-duty power connections with the HDC IP65 series Hood, designed for robust performance in demanding environments. Crafted from durable die-cast aluminum, this Hood ensures reliable protection for your power connectors. Featuring a bottom wire entry location and a locking device for secure connections, it offers convenience and peace of mind. Fully RoHS compliant, it meets all environmental standards for sustainable manufacturing. Perfect for industrial applications, this Hood is a crucial component for maintaining efficient power systems. Browse our selection of Rectangular Connector Hoods & Bases to complete your setup with quality accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1240160221-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Bottom
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1240160221-000
Height:76 mm
Length:93.5 mm
Width:43 mm
Screw and Hole Thread Size:2PG21
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:6
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: